INTERNATIONAL RECTIFIER  IR21365STRPBF  MOSFET DRIVER, HALF BRIDGE, SOIC-28, FULL REEL

INTERNATIONAL RECTIFIER IR21365STRPBF

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Driver Configuration Half Bridge
  • Peak Output Current 350mA
  • Supply Voltage Min 10V
  • Supply Voltage Max 20V
  • Driver Case Style SOIC
  • No. of Pins 28Pins
  • Input Delay 425ns
  • Output Delay 400ns
  • Operating Temperature Min -40°C
  • Operating Temperature Max 125°C
  • Packaging Tape & Reel
  • Module Configuration Half Bridge
  • Device Type MOSFET Driver
  • MSL -
  • Output Resistance 50 ohm
  • Supply Voltage Range 10V to 20V
  • SVHC No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Availability

Availability:
 
Check stock and lead times
    More stock available week commencing 6/20/16

Contact me when back in stock

Price for: Each (Supplied on Full Reel)

Minimum order quantity: 1000

Order multiple quantity: 1000

Price: $3.49 $3.49

Buy

Price

Quantity List Price
1000 - 1999 $3.49
2000 - 2999 $3.30
3000+ $3.06
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Customers Also Bought