Low

INFINEON  IR2132SPBF  MOSFET Driver, Half Bridge, 10V-20V supply, 500 mA and 55 ohm output, SOIC-28

INFINEON IR2132SPBF
Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IR2132SPBF
Newark Part No.:
63J7876
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The IR2132SPBF is a high voltage high speed power MOSFET and IGBT Bridge Driver with three independent high and low-side referenced output channels. Proprietary HVIC technology enables ruggedized monolithic construction. Logic inputs are compatible with CMOS or LSTTL outputs, down to 2.5V logic. A ground-referenced operational amplifier provides analogue feedback of bridge current via an external current sense resistor. A current trip function which terminates all six outputs is also derived from this resistor. An open drain FAULT signal indicates if an over-current or under-voltage shutdown has occurred. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. Propagation delays are matched to simplify use at high frequencies. The floating channels can be used to drive N-channel power MOSFETs or IGBTs in the high-side configuration which operates up to 600V.
  • Floating channel designed for bootstrap operation
  • Tolerant to negative transient voltage (dV/dt immune)
  • Under-voltage lockout for all channels
  • Overcurrent shutdown turns OFF all six drivers
  • Independent half-bridge driver
  • Matched propagation delay for all channels
  • 2.5V Logic compatible
  • Outputs out of phase with inputs
  • Cross-conduction prevention logic

Product Information

Driver Configuration:
Half Bridge
Peak Output Current:
500mA
Supply Voltage Min:
10V
Supply Voltage Max:
20V
Driver Case Style:
SOIC
No. of Pins:
28Pins
Input Delay:
675ns
Output Delay:
425ns
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Applications

  • Computers & Computer Peripherals
  • Automotive
  • Power Management
  • Automation & Process Control
  • Sensing & Instrumentation

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products