INTERNATIONAL RECTIFIER  IR2132PBF  MOSFET DRIVER, HALF BRIDGE, DIP-28

INTERNATIONAL RECTIFIER IR2132PBF

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Device Type: MOSFET Driver
  • Driver Case Style: DIP
  • Driver Configuration: Half Bridge
  • Input Delay: 675ns
  • MSL: -
  • Module Configuration: Half Bridge
  • No. of Pins: 28
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Delay: 425ns
  • Output Resistance: 55ohm
  • Packaging: Each
  • Peak Output Current: 500mA
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Max: 20V
  • Supply Voltage Min: 10V
  • Supply Voltage Range: 10V to 20V

Availability

Availability:  0

    More stock available week commencing 7/4/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1300

Order multiple quantity: 13

Price: $6.97 $6.97

Buy

Price

Quantity List Price
1000 - 2499 $6.97
2500+ $6.75
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought