Low

INFINEON  IR2130JPBF  MOSFET Driver, Half Bridge, 10V-20V supply, 500 mA and 55 ohm output, LCC-44

INFINEON IR2130JPBF
Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IR2130JPBF
Newark Part No.:
63J7875
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The IR2130JPBF is a high voltage/high speed power MOSFET and IGBT Driver with three independent high and low side referenced output channels. Proprietary HVIC technology enables ruggedized monolithic construction. Logic inputs are compatible with CMOS or L...
  • Floating channel designed for bootstrap operation
  • Tolerant to negative transient voltage
  • dV/dt Immune
  • Gate drive supply range from 10 to 20V
  • Under-voltage lockout for all channels
  • Over-current shutdown turns off all six drivers
  • Independent half-bridge drivers
  • Matched propagation delay for all channels
  • Outputs out of phase with inputs
  • Cross-conduction prevention logic
  • Fully operational to +600V
  • 2.5V Logic compatible

 

Product Information

Driver Configuration:
Half Bridge
Peak Output Current:
500mA
Supply Voltage Min:
10V
Supply Voltage Max:
20V
Driver Case Style:
LCC
No. of Pins:
44Pins
Input Delay:
675ns
Output Delay:
425ns
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products