Low

IR2128SPBF - 

MOSFET Driver High Side, 10V-20V supply, 500mA peak out, 125 Ohm output, SOIC-8

IR2128SPBF - MOSFET Driver High Side, 10V-20V supply, 500mA peak out, 125 Ohm output, SOIC-8

The actual product may differ from image shown

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IR2128SPBF
Newark Part No.:
41K2522
Also Known As:
SP001539886
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The IR2128SPBF is a single-channel current sensing high voltage high speed power MOSFET and IGBT Driver with the proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL outputs, down to 3.3V. The protection circuitry detects over-current in the driven power transistor and terminates the gate drive voltage. An open drain FAULT signal is provided to indicate that an over-current shutdown has occurred. The output driver features a high pulse current buffer stage designed for minimum cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high-side or low-side configuration which operates up to 600V.
  • Floating channel designed for bootstrap operation
  • Tolerant to negative transient voltage (dV/dt immune)
  • Under-voltage lockout
  • 3.3, 5 and 15V Input logic compatible
  • FAULT\ lead indicates shutdown has occurred
  • Output in phase with input

Applications

Motor Drive & Control, Industrial

Product Information

:
High Side
:
500mA
:
10V
:
20V
:
SOIC
:
8Pins
:
200ns
:
150ns
:
-40°C
:
125°C
:
Each
:
-
:
-
:
To Be Advised
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

SP001539886

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

UK Stock

5-7 business days shipping for in stock items

 
Check stock and lead times
More stock available week commencing 8/6/18

Alternatives Available

63J7871 - MOSFET Driver Single, High Side, 10V-20V supply, 500mA peak out, 125 Ohm output, SOIC-8

$2.85 $ 2.85
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.85
10 + $2.42
25 + $2.31
50 + $2.21
100 + $2.10
250 + $1.99
500 + $1.79
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.