INTERNATIONAL RECTIFIER  IR2127STRPBF  MOSFET DRIVER, HIGH-SIDE, SOIC-8

INTERNATIONAL RECTIFIER IR2127STRPBF

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Device Type: MOSFET Driver
  • Driver Case Style: SOIC
  • Driver Configuration: High Side
  • Input Delay: 200ns
  • MSL: MSL 2 - 1 year
  • Module Configuration: High Side
  • No. of Pins: 8
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Delay: 150ns
  • Output Resistance: 125ohm
  • Packaging: Cut Tape
  • Peak Output Current: 500mA
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Max: 20V
  • Supply Voltage Min: 10V
  • Supply Voltage Range: 10V to 20V

Availability

Availability:  0

    More stock available week commencing 6/20/16

Non-Cancelable / Non Returnable

Price for: Cut Tape 1

Minimum order quantity: 2500

Order multiple quantity: 2500

Price: $1.62 $1.62

Buy

Price

Quantity List Price
2500 - 9999 $1.62
10000+ $1.51
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
63J7872
IR2127STRPBF

IR2127STRPBF

INTERNATIONAL RECTIFIER

IC, MOSFET DRIVER, HIGH-SIDE, SOIC-8, FULL REEL

0

Price for: Full Reel 1

2500+ $1.64 5000+ $1.53 7500+ $1.44

Buy
    More stock available week commencing 6/20/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought