Low

INFINEON  IR21271SPBF  MOSFET Driver Single, High Side, 10V-20V supply, 500mA peak out, 125 Ohm output, SOIC-8

INFINEON IR21271SPBF
Technical Data Sheet (194.09KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The IR21271SPBF is a single-channel current sensing high voltage high speed power MOSFET and IGBT Driver with the proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL outputs, down to 3.3V. The protection circuitry detects over-current in the driven power transistor and terminates the gate drive voltage. An open drain FAULT signal is provided to indicate that an over-current shutdown has occurred. The output driver features a high pulse current buffer stage designed for minimum cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high-side or low-side configuration which operates up to 600V.
  • Floating channel designed for bootstrap operation
  • Tolerant to negative transient voltage (dV/dt immune)
  • Under-voltage lockout
  • 3.3, 5 and 15V Input logic compatible
  • FAULT\ lead indicates shutdown has occurred
  • Output in phase with input

 

Product Information

Driver Configuration:
High Side
Peak Output Current:
500mA
Supply Voltage Min:
10V
Supply Voltage Max:
20V
Driver Case Style:
SOIC
No. of Pins:
8Pins
Input Delay:
200ns
Output Delay:
150ns
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Module Configuration:
High Side
Device Type:
MOSFET Driver
MSL:
MSL 2 - 1 year
Output Resistance:
125 ohm
Supply Voltage Range:
10V to 20V
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Motor Drive & Control;
  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
RoHS Compliant:
Yes

Associated Products

Similar Products