Low

IR2121PBF - 

MOSFET Driver Single, Low Side, 12V-18V supply, 3.3A peak out, DIP-8

IR2121PBF - MOSFET Driver Single, Low Side, 12V-18V supply, 3.3A peak out, DIP-8

The actual product may differ from image shown

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IR2121PBF
Newark Part No.:
63J7870
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The IR2121PBF is a high speed power MOSFET and IGBT Driver with over-current limiting protection circuitry. Latch immune CMOS technology enables ruggedized monolithic construction. Logic inputs are compatible with standard CMOS or LSTTL outputs and down to 2.5V logic. The output driver features a high pulse current buffer stage designed for minimum cross-conduction. The protection circuitry detects over-current in the driven power transistor and limits the gate drive voltage. Cycle-by-cycle shutdown is programmed by an external capacitor which directly controls the time interval between detection of the over-current limiting condition and latched shutdown. The output can be used to drive a N-channel power MOSFET or IGBT in the low-side configuration.
  • Under-voltage lockout
  • Current detection and limiting loop to limit driven power transistor current
  • Error lead indicates fault conditions and programs shutdown time
  • Output in phase with input
  • 2.5, 5 and 15V Input logic compatible

Applications

Industrial, Consumer Electronics

Product Information

:
Low Side
:
3.3A
:
12V
:
18V
:
DIP
:
8Pins
:
150ns
:
200ns
:
-40°C
:
125°C
:
Each
:
-
:
-
:
To Be Advised
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $6.38 10+ $5.42 25+ $5.17 50+ $4.84 More Pricing...

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,467 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$4.00 $ 4.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $6.25
10 + $5.31
25 + $5.07
50 + $4.84
100 + $4.60
250 + $4.37
500 + $3.92
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.