INTERNATIONAL RECTIFIER  IR2118STRPBF  MOSFET Driver High Side, 10V-20V supply, 500mA peak out, SOIC-8

INTERNATIONAL RECTIFIER IR2118STRPBF

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Driver Configuration High Side
  • Peak Output Current 500mA
  • Supply Voltage Min 10V
  • Supply Voltage Max 20V
  • Driver Case Style SOIC
  • No. of Pins 8Pins
  • Input Delay 125ns
  • Output Delay 105ns
  • Operating Temperature Min -40°C
  • Operating Temperature Max 125°C
  • Packaging Cut Tape
  • Module Configuration High Side
  • Device Type MOSFET Driver
  • MSL -
  • Supply Voltage Range 10V to 20V
  • SVHC No SVHC (17-Dec-2015)
  • CAD CadSoft_EAGLE (2.52KB) EN
  • Availability

    Availability:  25

    Available until stock is exhausted


    • 25 in stock for same day shipping

    Price for: Each (Supplied on Cut Tape)

    Minimum order quantity: 1

    Order multiple quantity: 1

    Price: $1.55 $1.55

    Buy

    Price

    Quantity List Price Your Price
    1 - 9 $2.86
    10 - 99 $1.88
    100 - 249 $1.44
    250 - 499 $1.35
    500 - 999 $1.27
    1000 - 2499 $1.20
    2500 - 9999 $1.16
    10000+ $1.07
     
     
    Low

    Legislation and Environmental


    Back to top

    Similar Products

    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Customer Reviews


    INTERNATIONAL RECTIFIER - IR2118STRPBF - MOSFET DRIVER, HIGH-SIDE, SOIC-8 5 5 1 1
    Great Product We use this from newark all the time December 2, 2014
    • 2015-06-11T15:22:00.965-05:00
    • bvseo_lps, prod_bvrr, vn_prr_5.6
    • cp-1, bvpage1
    • co_hasreviews, tv_1, tr_1
    • loc_en_US, sid_40M8012, prod, sort_default
    1-1 of 1
    Back to top

    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Substitutes


      Newark Part No. Manufacturer Part No Manufacturer / Description
    Avail Price Qty
    ascdsc ascdsc ascdsc ascdsc ascdsc
    Exact
    31K2460
    IR2118STRPBF

    IR2118STRPBF

    INTERNATIONAL RECTIFIER

    MOSFET DRIVER, HIGH-SIDE, SOIC-8, FULL REEL

    Awaiting Delivery

    Price for: Each (Supplied on Full Reel)

    2500+ $1.24 5000+ $1.16 7500+ $1.09

    Buy
    More stock available week commencing 6/20/16 Contact me when back in stock

    Associated Products


    Customers Also Bought