INTERNATIONAL RECTIFIER  IR2118STRPBF  MOSFET DRIVER, HIGH-SIDE, SOIC-8, FULL REEL

INTERNATIONAL RECTIFIER IR2118STRPBF

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Device Type: MOSFET Driver
  • Driver Case Style: SOIC
  • Driver Configuration: High Side
  • Input Delay: 125ns
  • MSL: -
  • Module Configuration: High Side
  • No. of Pins: 8
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Delay: 105ns
  • Packaging: Tape & Reel
  • Peak Output Current: 500mA
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Max: 20V
  • Supply Voltage Min: 10V
  • Supply Voltage Range: 10V to 20V

Availability

Availability:
 
Check stock and lead times
    More stock available week commencing 3/28/16

Contact me when back in stock

Substitutes

  • 40M8012 - MOSFET DRIVER, HIGH-SIDE, SOIC-8

Price for: Full Reel 1

Minimum order quantity: 2500

Order multiple quantity: 2500

Price: $1.36 $1.36

Buy

Price

Quantity List Price
2500 - 4999 $1.36
5000 - 7499 $1.28
7500+ $1.20
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
40M8012
IR2118STRPBF

IR2118STRPBF

INTERNATIONAL RECTIFIER

MOSFET DRIVER, HIGH-SIDE, SOIC-8

25 

Price for: Cut Tape 1

1+ $1.60 Promotional price 10+ $1.47 Promotional price 100+ $1.36 Promotional price 250+ $1.36 Promotional price

Buy

Available until stock is exhausted


see cut-off times

Associated Products


Customers Also Bought