INTERNATIONAL RECTIFIER  IR2118PBF  MOSFET DRIVER, HIGH-SIDE, DIP-8

INTERNATIONAL RECTIFIER IR2118PBF

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Device Type: MOSFET Driver
  • Driver Case Style: DIP
  • Driver Configuration: High Side
  • Input Delay: 125ns
  • MSL: -
  • Module Configuration: High Side
  • No. of Pins: 8
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Delay: 105ns
  • Packaging: Each
  • Peak Output Current: 500mA
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Max: 20V
  • Supply Voltage Min: 10V
  • Supply Voltage Range: 10V to 20V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/243
  •  132/242

Availability

Availability:  28

Available until stock is exhausted


  • 28 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.57 $1.57

Buy

Price

Quantity List Price Your Price
1 - 9 $3.08
10 - 99 $2.03
100 - 249 $1.55
250 - 499 $1.45
500 - 999 $1.37
1000 - 2499 $1.30
2500 - 9999 $1.26
10000+ $1.15
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought