Low

INFINEON  IR2117STRPBF  MOSFET Driver High Side, 10V-20V supply, 500mA peak out, SOIC-8

INFINEON IR2117STRPBF
Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IR2117STRPBF
Newark Part No.:
40M8011
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The IR2117STRPBF is a single-channel Power MOSFET and IGBT Driver features proprietary HVIC and latch immune CMOS technologies enables ruggedized monolithic construction. The logic input is compatible with standard CMOS outputs. The output driver features a high pulse current buffer stage designed for minimum cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high or low-side configuration which operates up to 600V.
  • Floating channel designed for bootstrap operation
  • Tolerant to negative transient voltage (dV/dt immune)
  • Under-voltage lockout
  • CMOS Schmitt-triggered inputs with pull-down
  • Output in phase with input
  • High voltage
  • High speed

Product Information

Driver Configuration:
High Side
Peak Output Current:
500mA
Supply Voltage Min:
10V
Supply Voltage Max:
20V
Driver Case Style:
SOIC
No. of Pins:
8Pins
Input Delay:
125ns
Output Delay:
105ns
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation
  • Computers & Computer Peripherals
  • HVAC
  • Medical

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products