Low

INFINEON  IR2113STRPBF  MOSFET Driver, High Side and Low Side, 10V-20V supply, 2.5A output, SOIC-16

INFINEON IR2113STRPBF
Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IR2113STRPBF
Newark Part No.:
40M8010
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The IR2113STRPBF is a high voltage high speed power MOSFET and IGBT high and low-side Driver with independent high and low-side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. Logic inputs are compatible with standard CMOS or LSTTL output, down to 3.3V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. Propagation delays are matched to simplify use in high frequency applications. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high-side configuration which operates up to 500 or 600V.
  • Floating channel designed for bootstrap operation
  • Tolerant to negative transient voltage (dV/dt immune)
  • Under-voltage lockout for both channels
  • CMOS Schmitt-triggered inputs with pull-down
  • Cycle by cycle edge-triggered shutdown logic
  • Matched propagation delay for both channels
  • Outputs in phase with inputs

 

Product Information

Driver Configuration:
High Side and Low Side
Peak Output Current:
2.5A
Supply Voltage Min:
10V
Supply Voltage Max:
20V
Driver Case Style:
SOIC
No. of Pins:
16Pins
Input Delay:
120ns
Output Delay:
94ns
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • Motor Drive & Control;
  • Medical;
  • Automation & Process Control

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products