Low

IR2111PBF - 

MOSFET Driver Dual, Half Bridge, 10V-20V supply, 500mA peak out, DIP-8

IR2111PBF - MOSFET Driver Dual, Half Bridge, 10V-20V supply, 500mA peak out, DIP-8

The actual product may differ from image shown

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IR2111PBF
Newark Part No.:
19K8415
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The IR2111PBF is a high voltage high speed power MOSFET and IGBT Driver with dependent high and low-side referenced output channels designed for half-bridge applications. Proprietary HVIC and latch immune CMOS technology enables ruggedized monolithic construction. Logic input is compatible with standard CMOS outputs. The output driver features a high pulse current buffer stage designed for minimum driver cross-conduction. Internal dead-time is provided to avoid shoot-through in the output half-bridge. The floating channel can be used to drive a N-channel power MOSFET or IGBT in the high-side configuration which operates up to 600V.
  • Tolerant to negative transient voltage DV/DT Immune
  • Under-voltage lockout for both channels
  • CMOS Schmitt-triggered inputs with pull-down
  • Matched propagation delay for both channels
  • Internally set dead-time
  • High side output in phase with input

Applications

Industrial, Consumer Electronics, Alternative Energy, Power Management

Product Information

:
Half Bridge
:
500mA
:
10V
:
20V
:
DIP
:
8Pins
:
750ns
:
150ns
:
-40°C
:
125°C
:
-
:
-
:
To Be Advised
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

91 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/8/18
$2.83 $ 2.83
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.83
10 + $2.41
100 + $2.09
500 + $1.78
1000 + $1.50
2500 + $1.41
5000 + $1.33
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.