Low

IR2110PBF - 

Dual Driver IC, High Side And Low Side, 10V-20V Supply, 2.5A Out, 94ns Delay, DIP-14

IR2110PBF - Dual Driver IC, High Side And Low Side, 10V-20V Supply, 2.5A Out, 94ns Delay, DIP-14

The actual product may differ from image shown

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IR2110PBF
Newark Part No.:
63J7859
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The IR2110PBF is a high voltage, high speed power MOSFET and IGBT driver with independent high and low side referenced output channels. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction.
  • Under voltage lockout for both channels
  • 3.3V logic compatible
  • CMOS Schmitt-triggered inputs with pull-down
  • Cycle by cycle edge-triggered shutdown logic
  • Matched propagation delay for both channels
  • Outputs in phase with inputs

Applications

Motor Drive & Control

Product Information

:
High Side and Low Side
:
2.5A
:
10V
:
20V
:
DIP
:
14Pins
:
120ns
:
94ns
:
-40°C
:
125°C
:
Each
:
-
:
-
:
To Be Advised
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

775 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/21/18
$2.92 $ 2.92
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.92
10 + $2.48
100 + $2.15
500 + $1.83
1000 + $1.54
2500 + $1.47
5000 + $1.41
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.