Low

INFINEON  IPS1021SPBF  IC, MOSFET, IPS, D2-PAK

INFINEON IPS1021SPBF
Technical Data Sheet (792.54KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Power Load Switch Type:
Input Voltage:
Current Limit:
On State Resistance:
Distribution Switch Case Style:
No. of Pins:
Thermal Protection:
On / Enable Input Polarity:
No. of Outputs:
Operating Temperature Min:
Operating Temperature Max:
Packaging:
Product Range:
Automotive Qualifications Standard:

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor