Low

INTERNATIONAL RECTIFIER  AUIRG4PH50S  INSULATED GATE BIPOLAR TRANSISTOR

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Collector Emitter Voltage V(br)ceo: 1.2kV
  • Collector Emitter Voltage Vces: 1.2kV
  • DC Collector Current: 57A
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 200W
  • SVHC: No SVHC (16-Jun-2014)
  • Transistor Case Style: TO-247AC
  • Transistor Type: IGBT

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  130/322

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 9/7/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 175

Order multiple quantity: 25

Unit Price: $5.89

Buy

Price

Quantity List Price
100 - 249 $5.89
250 - 499 $5.57
500 - 999 $5.27
1000 - 2499 $5.08
2500 - 9999 $4.85
10000+ $4.52

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought