INTERNATIONAL RECTIFIER  AUIRFR2407  MOSFET Transistor, N Channel, 42 A, 75 V, 0.0218 ohm, 10 V, 2 V

INTERNATIONAL RECTIFIER AUIRFR2407

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Continuous Drain Current Id: 42A
  • Drain Source Voltage Vds: 75V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • On Resistance Rds(on): 0.0218ohm
  • Operating Temperature Max: 175°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 110W
  • Rds(on) Test Voltage Vgs: 10V
  • SVHC: No SVHC (15-Jun-2015)
  • Threshold Voltage Vgs Typ: 2V
  • Transistor Case Style: TO-252
  • Transistor Polarity: N Channel

Availability

Availability:  15

Available until stock is exhausted


  • 15 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.763 $0.763

Buy

Price

Quantity List Price Your Price
1 - 9 $1.49
10 - 99 $0.98
100 - 249 $0.747
250 - 499 $0.701
500 - 999 $0.659
1000 - 2499 $0.626
2500 - 9999 $0.605
10000+ $0.555
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought