Low

INFINEON  AUIRFR2405  MOSFET Transistor, N Channel, 30 A, 55 V, 0.0118 ohm, 10 V, 2 V

INFINEON AUIRFR2405
Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
AUIRFR2405
Newark Part No.:
54T8890
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
30A
Drain Source Voltage Vds:
55V
On Resistance Rds(on):
0.0118ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
2V
Power Dissipation Pd:
110W
Transistor Case Style:
TO-252
No. of Pins:
3Pins
Operating Temperature Max:
175°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products