INTERNATIONAL RECTIFIER  AUIRFR1018E  MOSFET Transistor, N Channel, 56 A, 60 V, 0.0071 ohm, 10 V, 2 V

INTERNATIONAL RECTIFIER AUIRFR1018E

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Continuous Drain Current Id: 56A
  • Drain Source Voltage Vds: 60V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • On Resistance Rds(on): 0.0071ohm
  • Operating Temperature Max: 175°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 110W
  • Rds(on) Test Voltage Vgs: 10V
  • SVHC: No SVHC (15-Jun-2015)
  • Threshold Voltage Vgs Typ: 2V
  • Transistor Case Style: TO-252
  • Transistor Polarity: N Channel

Availability

Availability:  0

    More stock available week commencing 6/6/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 3000

Order multiple quantity: 75


Pricing is unavailable. Please contact customer services.

Buy

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
06J8474
SUD50N06-09L-E3

SUD50N06-09L-E3

VISHAY

MOSFET Transistor, N Channel, 50 A, 60 V, 0.0074 ohm, 10 V, 2 V

1,573 

Price for: Cut Tape 1

1+ $4.02 10+ $3.90 100+ $3.08 250+ $2.92

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 6/13/16
29X0562
SUD50N06-09L-E3

SUD50N06-09L-E3

VISHAY

MOSFET Transistor, N Channel, 50 A, 60 V, 0.0074 ohm, 10 V, 2 V

0

Price for: Full Reel 1

2000+ $1.88 4000+ $1.76 10000+ $1.73

Buy
    More stock available week commencing 6/13/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought