INTERNATIONAL RECTIFIER  AUIRFR024N  MOSFET Transistor, N Channel, 17 A, 55 V, 0.075 ohm, 10 V, 2 V

INTERNATIONAL RECTIFIER AUIRFR024N

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Continuous Drain Current Id: 17A
  • Drain Source Voltage Vds: 55V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • On Resistance Rds(on): 0.075ohm
  • Operating Temperature Max: 175°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 45W
  • Rds(on) Test Voltage Vgs: 10V
  • SVHC: No SVHC (15-Jun-2015)
  • Threshold Voltage Vgs Typ: 2V
  • Transistor Case Style: TO-252
  • Transistor Polarity: N Channel

Availability

Availability:  0

    More stock available week commencing 6/13/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 975

Order multiple quantity: 75

Price: $0.446 $0.446

Buy

Price

Quantity List Price
500 - 999 $0.446
1000+ $0.419
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought