INTERNATIONAL RECTIFIER  AUIRFP4004  MOSFET Transistor, N Channel, 195 A, 40 V, 0.00135 ohm, 10 V, 2 V

INTERNATIONAL RECTIFIER AUIRFP4004

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Continuous Drain Current Id: 195A
  • Drain Source Voltage Vds: 40V
  • MSL: -
  • No. of Pins: 3
  • On Resistance Rds(on): 0.00135ohm
  • Operating Temperature Max: 175°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 380W
  • Rds(on) Test Voltage Vgs: 10V
  • SVHC: No SVHC (15-Jun-2015)
  • Threshold Voltage Vgs Typ: 2V
  • Transistor Case Style: TO-247AC
  • Transistor Polarity: N Channel

Availability

Availability:  3

Available until stock is exhausted


  • 3 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.90 $2.9

Buy

Price

Quantity List Price Your Price
1 - 9 $5.26
10 - 99 $3.60
100 - 249 $2.87
250 - 499 $2.71
500 - 999 $2.57
1000 - 2499 $2.47
2500 - 9999 $2.36
10000+ $2.20
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest a heat sink for N Chanal MOSFET (part number AUIRFP4004)?
3 years, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested heat sink part number is FK 243 MI 247 V from FISCHER ELEKTRONIK.
3 years, 2 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:08.279-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_54T8877, prod, sort_default
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought