Low

INFINEON  AUIRFP2907  MOSFET Transistor, N Channel, 90 A, 75 V, 0.0036 ohm, 10 V, 2 V

INFINEON AUIRFP2907
Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
AUIRFP2907
Newark Part No.:
54T8876
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AUIRFP2907 is a HEXFET® single N-channel Power MOSFET utilizes the latest processing techniques to achieve low ON-resistance per silicon area. This benefit combined with the fast switching speed and ruggedized design, provides an extremely efficient an...
  • Advanced planar technology
  • Dynamic dV/dt rating
  • Fully avalanche rating
  • Repetitive avalanche allowed up to Tjmax

 

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
90A
Drain Source Voltage Vds:
75V
On Resistance Rds(on):
0.0036ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
2V
Power Dissipation Pd:
470W
Transistor Case Style:
TO-247AC
No. of Pins:
3Pins
Operating Temperature Max:
175°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
-
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products