INTERNATIONAL RECTIFIER  AUIRFP064N  MOSFET Transistor, N Channel, 110 A, 55 V, 0.008 ohm, 10 V, 2 V

INTERNATIONAL RECTIFIER AUIRFP064N

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Continuous Drain Current Id: 110A
  • Drain Source Voltage Vds: 55V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • On Resistance Rds(on): 0.008ohm
  • Operating Temperature Max: 175°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 200W
  • Rds(on) Test Voltage Vgs: 10V
  • SVHC: No SVHC (15-Jun-2015)
  • Threshold Voltage Vgs Typ: 2V
  • Transistor Case Style: TO-247
  • Transistor Polarity: N Channel

Availability

Availability:  0

    More stock available week commencing 5/16/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 250

Order multiple quantity: 25

Price: $1.91 $1.91

Buy

Price

Quantity List Price
250 - 499 $1.91
500 - 999 $1.81
1000 - 2499 $1.74
2500 - 9999 $1.66
10000+ $1.55
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
87X3848
NTE2913

NTE2913

NTE ELECTRONICS

MOSFET N CHANNEL POWER 55V 110A TO-247 HSS

15 

Price for: Each 1

1+ $5.67 4+ $5.41 25+ $5.29

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Associated Products


Customers Also Bought