INTERNATIONAL RECTIFIER  AUIRF9Z34N  MOSFET Transistor, P Channel, -19 A, -55 V, 0.1 ohm, -10 V, -2 V

INTERNATIONAL RECTIFIER AUIRF9Z34N

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The AUIRF9Z34N is a -55V single P-channel HEXFET® Power MOSFET with extremely low on-resistance per silicon area and fast switching performance using advanced planar technology. The automotive MOSFET offers benchmark figure of merit performance and their design optimized to address key applications such as electric power steering, injection, micro hybrid and HEV.
  • 175°C Operating temperature
  • Fully avalanche rated
  • Dynamic dV/dt rating
  • Repetitive avalanche allowed up to Tjmax
  • Automotive qualified

Applications

Automotive
ESD sensitive device, take proper precaution while handling the device.
Back to top

Product Specifications, Documents & More


  • Continuous Drain Current Id: -19A
  • Drain Source Voltage Vds: -55V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • On Resistance Rds(on): 0.1ohm
  • Operating Temperature Max: 175°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 68W
  • Rds(on) Test Voltage Vgs: -10V
  • SVHC: No SVHC (15-Jun-2015)
  • Threshold Voltage Vgs Typ: -2V
  • Transistor Case Style: TO-220AB
  • Transistor Polarity: P Channel

Availability

Availability:  0

    More stock available week commencing 5/9/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 550

Order multiple quantity: 50

Price: $0.687 $0.687

Buy

Price

Quantity List Price
500 - 999 $0.687
1000+ $0.645
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought