Low

INFINEON  AUIRF7669L2TR1  MOSFET Transistor, N Channel, 19 A, 100 V, 0.0035 ohm, 10 V, 4 V

INFINEON AUIRF7669L2TR1
Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
AUIRF7669L2TR1
Newark Part No.:
27T9875
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
19A
Drain Source Voltage Vds:
100V
On Resistance Rds(on):
0.0035ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
4V
Power Dissipation Pd:
3.3W
Transistor Case Style:
DirectFET L8
No. of Pins:
3Pins
Operating Temperature Max:
175°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor