INTERNATIONAL RECTIFIER  AUIRF7665S2TR1  MOSFET Transistor, Automotive, N Channel, 14.4 A, 100 V, 51 mohm, 10 V, 4 V

INTERNATIONAL RECTIFIER AUIRF7665S2TR1

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Continuous Drain Current Id: 14.4A
  • Drain Source Voltage Vds: 100V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 4
  • On Resistance Rds(on): 0.051ohm
  • Operating Temperature Max: 175°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 2.4W
  • Rds(on) Test Voltage Vgs: 10V
  • SVHC: To Be Advised
  • Threshold Voltage Vgs Typ: 4V
  • Transistor Case Style: DirectFET SB
  • Transistor Polarity: N Channel

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/296
  •  132/297

Availability

Availability: No Longer Manufactured

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought