Low

INTERNATIONAL RECTIFIER  AUIRF3808S  N CH MOSFET, AUTOMOTIVE, 75V, 106A, TO-263

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Continuous Drain Current Id: 106A
  • Drain Source Voltage Vds: 75V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • On Resistance Rds(on): 0.0059ohm
  • Operating Temperature Max: 175°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 200W
  • Rds(on) Test Voltage Vgs: 10V
  • SVHC: No SVHC (16-Jun-2014)
  • Threshold Voltage Vgs Typ: 2V
  • Transistor Case Style: TO-263
  • Transistor Polarity: N Channel

Availability

Availability:  0

    Supplier lead time 19 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 3000

Order multiple quantity: 50

Price: $1.41

Buy

Price

Quantity List Price
2500 - 9999 $1.41
10000 - 999999999 $1.31

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
96T7356
PSMN6R5-80BS
Technical Data Sheet}  

PSMN6R5-80BS

NXP

MOSFET, N CH, 80V, 100A, D2PAK

MOSFET, N CH, 80V, 100A, D2PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:100A; Drain Source Voltage Vds:80V; On Resistance Rds(on):0.0059ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $1.96 10+ $1.77 25+ $1.58 100+ $1.42 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

 
Check more stock
    Supplier lead time 29 weeks

Associated Products


Customers Also Bought