Low

INTERNATIONAL RECTIFIER  AUIRF3808  N CH MOSFET, AUTOMOTIVE, 75V, 140A, TO-220AB

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Continuous Drain Current Id: 140A
  • Drain Source Voltage Vds: 75V
  • MSL: -
  • No. of Pins: 3
  • On Resistance Rds(on): 0.0059ohm
  • Operating Temperature Max: 175°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 330W
  • Rds(on) Test Voltage Vgs: 10V
  • SVHC: No SVHC (16-Jun-2014)
  • Threshold Voltage Vgs Typ: 2V
  • Transistor Case Style: TO-220AB
  • Transistor Polarity: N Channel

Availability

Availability:  0

    Supplier lead time 14 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 250

Order multiple quantity: 50

Price: $1.62

Buy

Price

Quantity List Price
250 - 499 $1.62
500 - 999 $1.53
1000 - 2499 $1.47
2500 - 9999 $1.41
10000+ $1.31

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought