INTERNATIONAL RECTIFIER  AUIRF3504  MOSFET Transistor, N Channel, 87 A, 40 V, 0.0078 ohm, 10 V, 2 V

INTERNATIONAL RECTIFIER AUIRF3504

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Continuous Drain Current Id: 87A
  • Drain Source Voltage Vds: 40V
  • MSL: -
  • No. of Pins: 3
  • On Resistance Rds(on): 0.0078ohm
  • Operating Temperature Max: 175°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 143W
  • Rds(on) Test Voltage Vgs: 10V
  • SVHC: No SVHC (15-Jun-2015)
  • Threshold Voltage Vgs Typ: 2V
  • Transistor Case Style: TO-220AB
  • Transistor Polarity: N Channel

Availability

Availability:  8

Available until stock is exhausted


  • 8 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.867 $0.867

Buy

Price

Quantity List Price Your Price
1 - 9 $1.68
10 - 99 $1.11
100 - 249 $0.84
250 - 499 $0.788
500 - 999 $0.741
1000 - 2499 $0.704
2500 - 9999 $0.68
10000+ $0.624
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought