INTERNATIONAL RECTIFIER  AUIRF3415  MOSFET Transistor, N Channel, 43 A, 150 V, 0.042 ohm, 10 V, 2 V

INTERNATIONAL RECTIFIER AUIRF3415

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Transistor Polarity N Channel
  • Continuous Drain Current Id 43A
  • Drain Source Voltage Vds 150V
  • On Resistance Rds(on) 0.042ohm
  • Rds(on) Test Voltage Vgs 10V
  • Threshold Voltage Vgs 2V
  • Power Dissipation Pd 200W
  • Transistor Case Style TO-220AB
  • No. of Pins 3Pins
  • Operating Temperature Max 175°C
  • MSL MSL 1 - Unlimited
  • Operating Temperature Min -55 °C
  • SVHC No SVHC (17-Dec-2015)

Availability

Availability:  1

Available until stock is exhausted


  • 1 in stock for same day shipping

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.25 $1.25

Buy

Price

Quantity List Price Your Price
1 - 9 $3.68
10 - 99 $2.43
100 - 249 $1.85
250 - 499 $1.74
500 - 999 $1.63
1000 - 2499 $1.55
2500 - 9999 $1.50
10000+ $1.38
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought