Low

INFINEON  AUIRF3205ZS  MOSFET Transistor, N Channel, 110 A, 55 V, 0.0049 ohm, 10 V, 2 V

INFINEON AUIRF3205ZS
Technical Data Sheet (330.27KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
110A
Drain Source Voltage Vds:
55V
On Resistance Rds(on):
0.0049ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
2V
Power Dissipation Pd:
170W
Transistor Case Style:
TO-263
No. of Pins:
3Pins
Operating Temperature Max:
175°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SQM110N05-06L_GE3

N-CHANNEL 55-V (D-S) 175C MOSFET

VISHAY

0

Price for: Each

500+ $2.93 1000+ $2.76

Buy