INTERNATIONAL RECTIFIER  AUIRF3004WL  MOSFET Transistor, N Channel, 240 A, 40 V, 1.27 mohm, 10 V, 2 V

INTERNATIONAL RECTIFIER AUIRF3004WL

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Transistor Polarity N Channel
  • Continuous Drain Current Id 240A
  • Drain Source Voltage Vds 40V
  • On Resistance Rds(on) 0.00127ohm
  • Rds(on) Test Voltage Vgs 10V
  • Threshold Voltage Vgs 2V
  • Power Dissipation Pd 375W
  • Transistor Case Style TO-262
  • No. of Pins 3Pins
  • Operating Temperature Max 175°C
  • MSL MSL 1 - Unlimited
  • Operating Temperature Min -55 °C
  • SVHC No SVHC (17-Dec-2015)

Availability

Availability:  5

Available until stock is exhausted


  • 5 in stock for same day shipping

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.14 $2.14

Buy

Price

Quantity List Price Your Price
1 - 9 $5.85
10 - 99 $4.00
100 - 249 $3.19
250 - 499 $3.01
500 - 999 $2.85
1000 - 2499 $2.75
2500 - 9999 $2.62
10000+ $2.45
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought