INTERNATIONAL RECTIFIER  AUIRF2903ZL  MOSFET Transistor, N Channel, 160 A, 30 V, 0.0019 ohm, 10 V, 2 V

INTERNATIONAL RECTIFIER AUIRF2903ZL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Transistor Polarity N Channel
  • Continuous Drain Current Id 160A
  • Drain Source Voltage Vds 30V
  • On Resistance Rds(on) 0.0019ohm
  • Rds(on) Test Voltage Vgs 10V
  • Threshold Voltage Vgs 2V
  • Power Dissipation Pd 231W
  • Transistor Case Style TO-262
  • No. of Pins 3Pins
  • Operating Temperature Max 175°C
  • MSL MSL 1 - Unlimited
  • Operating Temperature Min -55 °C
  • SVHC No SVHC (17-Dec-2015)

Availability

Availability:  0

    More stock available week commencing 9/5/16

Non-Cancelable / Non Returnable

Price for: Each

Minimum order quantity: 250

Order multiple quantity: 50

Price: $2.04 $2.04

Buy

Price

Quantity List Price
250 - 499 $2.04
500 - 999 $1.92
1000 - 2499 $1.82
2500 - 9999 $1.76
10000+ $1.61
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought