Low

AUIRF2807 - 

MOSFET Transistor, N Channel, 75 A, 75 V, 0.013 ohm, 10 V, 2 V

AUIRF2807 - MOSFET Transistor, N Channel, 75 A, 75 V, 0.013 ohm, 10 V, 2 V

The actual product may differ from image shown

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
AUIRF2807
Newark Part No.:
54T8947
Also Known As:
SP001522572
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AUIRF2807 is a HEXFET® single N-channel Power MOSFET utilizes the latest processing techniques to achieve low ON-resistance per silicon area. This benefit combined with the fast switching speed and ruggedized device design, provides an extremely efficient and reliable operation.
  • Stripe planar design
  • Advanced planar technology
  • Low ON-resistance
  • Dynamic dV/dt rating
  • Fast switching
  • Fully avalanche rating
  • Repetitive avalanche allowed up to Tjmax

Applications

Automotive, Power Management

Product Information

:
N Channel
:
75A
:
75V
:
0.013ohm
:
10V
:
2V
:
230W
:
TO-220AB
:
3Pins
:
175°C
:
-
:
AEC-Q101
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

SP001522572

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

STMICROELECTRONICS

MOSFET Transistor, N Channel, 80 A, 75 V, 0.0095 ohm, 10 V, 3 V

34 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

173 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.768 $ 0.77
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $2.86
10 + $2.43
100 + $1.94
500 + $1.70
1000 + $1.41
2500 + $1.31
5000 + $1.27
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.