INTERNATIONAL RECTIFIER  AUIRF2805S  MOSFET Transistor, N Channel, 75 A, 55 V, 0.0039 ohm, 10 V, 2 V

INTERNATIONAL RECTIFIER AUIRF2805S

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Continuous Drain Current Id: 75A
  • Drain Source Voltage Vds: 55V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • On Resistance Rds(on): 0.0039ohm
  • Operating Temperature Max: 175°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 200W
  • Rds(on) Test Voltage Vgs: 10V
  • SVHC: No SVHC (15-Jun-2015)
  • Threshold Voltage Vgs Typ: 2V
  • Transistor Case Style: TO-263
  • Transistor Polarity: N Channel

Availability

Availability:  0

    More stock available week commencing 6/20/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 3000

Order multiple quantity: 50


Pricing is unavailable. Please contact customer services.

Buy

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought