Low

INFINEON  AUIRF2805  MOSFET Transistor, N Channel, 75 A, 55 V, 0.0039 ohm, 10 V, 2 V

INFINEON AUIRF2805
Technical Data Sheet (229.00KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
75A
Drain Source Voltage Vds:
55V
On Resistance Rds(on):
0.0039ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
2V
Power Dissipation Pd:
330W
Transistor Case Style:
TO-220AB
No. of Pins:
3Pins
Operating Temperature Max:
175°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
Operating Temperature Min:
-55 °C
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor