Low

AUIRF2804 - 

MOSFET Transistor, N Channel, 195 A, 40 V, 1.8 mohm, 10 V, 2 V

AUIRF2804 - MOSFET Transistor, N Channel, 195 A, 40 V, 1.8 mohm, 10 V, 2 V

The actual product may differ from image shown

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
AUIRF2804
Newark Part No.:
76R7002
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AUIRF2804 is a HEXFET® single N-channel Power MOSFET utilizes the latest processing techniques to achieve extremely low ON-resistance per silicon area. Additional features of this design are a 175°C junction operating temperature, fast switching speed and improved repetitive avalanche rating. These features combine to make this design an extremely efficient and reliable device.
  • Advanced process technology
  • Ultra-low ON-resistance
  • Repetitive avalanche allowed up to Tjmax

Applications

Motor Drive & Control, Automotive, Power Management

Product Information

:
N Channel
:
195A
:
40V
:
1.8mohm
:
10V
:
2V
:
300W
:
TO-220AB
:
3Pins
:
175°C
:
-
:
AEC-Q101
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each

800+ $2.75 1000+ $2.32 2500+ $2.21 10000+ $2.07

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

119 In stock

UK Stock

5-7 days shipping for in stock items

 
Check stock and lead times
More stock available week commencing 2/19/18
$2.97 $ 2.97
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.97
10 + $2.57
25 + $2.25
50 + $2.11
100 + $1.83
250 + $1.54
500 + $1.49
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.