INTERNATIONAL RECTIFIER  AUIRF1405  MOSFET Transistor, N Channel, 75 A, 55 V, 0.0046 ohm, 10 V, 2 V

INTERNATIONAL RECTIFIER AUIRF1405

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Transistor Polarity N Channel
  • Continuous Drain Current Id 75A
  • Drain Source Voltage Vds 55V
  • On Resistance Rds(on) 0.0046ohm
  • Rds(on) Test Voltage Vgs 10V
  • Threshold Voltage Vgs 2V
  • Power Dissipation Pd 330W
  • Transistor Case Style TO-220AB
  • No. of Pins 3Pins
  • Operating Temperature Max 175°C
  • MSL -
  • Operating Temperature Min -55 °C
  • SVHC No SVHC (17-Dec-2015)

Availability

Availability:  24

Available until stock is exhausted


  • 24 in stock for same day shipping

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.44 $1.44

Buy

Price

Quantity List Price Your Price
1 - 9 $4.25
10 - 99 $2.80
100 - 249 $2.13
250 - 499 $2.00
500 - 999 $1.88
1000 - 2499 $1.79
2500 - 9999 $1.73
10000+ $1.59
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought