INTERNATIONAL RECTIFIER  AUIRF1404S  MOSFET Transistor, N Channel, 75 A, 40 V, 0.0035 ohm, 10 V, 2 V

INTERNATIONAL RECTIFIER AUIRF1404S

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Continuous Drain Current Id: 75A
  • Drain Source Voltage Vds: 40V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • On Resistance Rds(on): 0.0035ohm
  • Operating Temperature Max: 175°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 200W
  • Rds(on) Test Voltage Vgs: 10V
  • SVHC: No SVHC (15-Jun-2015)
  • Threshold Voltage Vgs Typ: 2V
  • Transistor Case Style: TO-263
  • Transistor Polarity: N Channel

Availability

Availability:  0

    More stock available week commencing 6/20/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 3000

Order multiple quantity: 50

Price: $1.55 $1.55

Buy

Price

Quantity List Price
2500 - 9999 $1.55
10000+ $1.45
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought