Low

INFINEON  AUIRF1324WL  MOSFET Transistor, N Channel, 240 A, 24 V, 1.16 mohm, 10 V, 2 V

INFINEON AUIRF1324WL
Technical Data Sheet (240.84KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
240A
Drain Source Voltage Vds:
24V
On Resistance Rds(on):
0.00116ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
2V
Power Dissipation Pd:
300W
Transistor Case Style:
TO-262
No. of Pins:
3Pins
Operating Temperature Max:
175°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products