Low

AUIPS7125RTRL - 

Power Load Switch, Current Sensing, High Side, Active High, 1 Output, 60V, 60A, TO-252-5

AUIPS7125RTRL - Power Load Switch, Current Sensing, High Side, Active High, 1 Output, 60V, 60A, TO-252-5

The actual product may differ from image shown

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
AUIPS7125RTRL
Newark Part No.:
28X3334
Also Known As:
SP001512496
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AUIPS7125RTRL is a fully protected five terminal High Side Switch specifically designed for driving lamp. It features current sensing, over-current, over-temperature, ESD protection and drain to source active clamp. When the input voltage Vcc - Vin is higher than the specified threshold, the output power MOSFET is turned on. When the Vcc - Vin is lower than the specified Vil threshold, the output MOSFET is turned off. The Ifb pin is used for current sensing. The over-current shutdown is higher than inrush current of the lamp.
  • Short-circuit protection
  • Boot strap regulator
  • Charge pump
  • Current sense feedback
  • Digital diagnostic
  • Active gate control for lower EMI
  • Operation up to 30kHz

Applications

Power Management

Product Information

:
High Side
:
60V
:
60A
:
0.024ohm
:
TO-252
:
5Pins
:
Yes
:
Active High
:
1Outputs
:
-40°C
:
150°C
:
Tape & Reel
:
-
:
-
:
To Be Advised
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

SP001512496

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

30,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/16/18
$1.33 $ 1.33
Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
Quantity Price
3000 + $1.33
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.