Low

AUIPS2041LTR - 

Intelligent Power Switch, Low Side, Active High, 1 Output, 6V, 5.5A, SOT-223-4

AUIPS2041LTR - Intelligent Power Switch, Low Side, Active High, 1 Output, 6V, 5.5A, SOT-223-4

The actual product may differ from image shown

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
AUIPS2041LTR
Newark Part No.:
28X3333
Also Known As:
SP001512998
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AUIPS2041LTR is a three terminal Intelligent Power Switch (IPS) that features a low side MOSFET with over-current, over-temperature, ESD protection and drain to source active clamp. This device offers protections and the high reliability required in harsh environments. The switch provides efficient protection by turning OFF the power MOSFET when the temperature exceeds 165°C or when the drain current reaches 5A. The device restarts once the input is cycled. A serial resistance connected to the input provides the diagnostic. The avalanche capability is significantly enhanced by the active clamp and covers most inductive load demagnetizations.
  • Short-circuit protection
  • 12V and 24V application
  • Slow and fast devices
  • Active clamp
  • Optimized turn on/off for EMI
  • Diagnostic on the input current

Applications

Power Management

Product Information

:
Low Side
:
6V
:
5.5A
:
0.1ohm
:
SOT-223
:
4Pins
:
Yes
:
Active High
:
1Outputs
:
-40°C
:
150°C
:
-
:
-
:
To Be Advised
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

SP001512998

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $1.77 10+ $1.50 25+ $1.40 50+ $1.30 100+ $1.20 250+ $1.13 500+ $1.05 1000+ $0.869 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

2,500 Further stock expected to ship on Oct 2, 2018

More stock available week commencing 10/29/18

Contact me when back in stock

Alternatives Available

54T8865 - Intelligent Power Switch, Low Side, Active High, 1 Output, 6V, 5.5A, SOT-223-4

$0.795 $ 0.80
Price for:
Each (Supplied on Full Reel)
Multiple: 2500 Minimum: 2500
Quantity Price
2500 + $0.795
5000 + $0.78
10000 + $0.75
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.