Low

AUIPS1052GTR - 

Intelligent Power Switch, Low Side, Active High, 1 Output, 6V, 2.8A, SOIC-8

AUIPS1052GTR - Intelligent Power Switch, Low Side, Active High, 1 Output, 6V, 2.8A, SOIC-8

The actual product may differ from image shown

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
AUIPS1052GTR
Newark Part No.:
28X3332
Also Known As:
SP001512614
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AUIPS1052GTR is an Intelligent Power Switch (IPS) featuring low side MOSFET with over-current, over-temperature, ESD protection and drain to source active clamp. The AUIPS1052G is a dual channel device. This device offer protections and the high reliability required in harsh environments. Each switch provides efficient protection by turning OFF the power MOSFET when the temperature exceeds 165°C or when the drain current reaches 3A. The device restarts once the input is cycled. A serial resistance connected to the input provides the diagnostic. The avalanche capability is significantly enhanced by the active clamp and covers most inductive load demagnetizations.
  • Short-circuit protection
  • 12V application
  • Slow and fast devices
  • Active clamp
  • Low current and logic level input
  • Optimized turn on/off for EMI
  • Diagnostic on the input current
  • Over temperature shut own
  • Over current shutdown

Applications

Power Management

Product Information

:
Low Side
:
6V
:
2.8A
:
0.16ohm
:
SOIC
:
8Pins
:
Yes
:
Active High
:
1Outputs
:
-40°C
:
150°C
:
Tape & Reel
:
-
:
-
:
To Be Advised
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

SP001512614

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

INFINEON

Intelligent Power Switch, Low Side, Active High, 1 Output, 6V, 2.8A, SOIC-8

794 in stock

Each (Supplied on Cut Tape)

1+ $1.56 10+ $1.32 25+ $1.23 50+ $1.15 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

15,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/6/18
$0.568 $ 0.57
Price for:
Each (Supplied on Full Reel)
Multiple: 2500 Minimum: 2500
Quantity Price Your Price
2500 + $0.713
5000 + $0.687
10000 + $0.66
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.