Low

INFINEON  AUIPS1042GTR  Intelligent Power Switch, Low Side, Active High, 1 Output, 6V, 4.5A, SOIC-8

INFINEON AUIPS1042GTR
Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
AUIPS1042GTR
Newark Part No.:
28X3331
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Power Load Switch Type:
Low Side
Input Voltage:
6V
Current Limit:
4.5A
On State Resistance:
0.08ohm
Distribution Switch Case Style:
SOIC
No. of Pins:
8Pins
Thermal Protection:
Yes
On / Enable Input Polarity:
Active High
No. of Outputs:
1Outputs
Operating Temperature Min:
-40°C
Operating Temperature Max:
150°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Intelligent Power Switch, Low Side, Active High, 1 Output, 6V, 4.5A, SOIC-8

INFINEON

1,228 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.946 Promotional price 10+ $0.946 Promotional price 100+ $0.867 Promotional price 250+ $0.801 Promotional price More pricing

Buy

Associated Products