INTERNATIONAL RECTIFIER  2N6798  MOSFET Transistor, N Channel, 5.5 A, 200 V, 400 mohm, 10 V, 4 V

INTERNATIONAL RECTIFIER 2N6798

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Continuous Drain Current Id: 5.5A
  • Drain Source Voltage Vds: 200V
  • MSL: -
  • No. of Pins: 3
  • On Resistance Rds(on): 0.4ohm
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 25W
  • Rds(on) Test Voltage Vgs: 10V
  • SVHC: No SVHC (15-Jun-2015)
  • Threshold Voltage Vgs Typ: 4V
  • Transistor Case Style: TO-205AD
  • Transistor Polarity: N Channel

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/296
  •  132/296

Availability

Availability:  86


  • 86 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 3/21/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $9.65 $9.65

Buy

Price

Quantity List Price
1 - 24 $9.65
25 - 49 $8.84
50 - 99 $7.99
100 - 249 $7.31
250+ $6.42
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought