Low

INFINEON  2N6796  MOSFET Transistor, N Channel, 8 A, 100 V, 180 mohm, 10 V, 4 V

INFINEON 2N6796
Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
2N6796
Newark Part No.:
74C0970
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 2N6796 is an N-channel Hi-Rel MOSFET Power Transistor features an efficient geometry and unique processing of this latest state of the art design achieves very low on-state resistance combined with high transconductance. This IRFF130 HEXFET technology MOSFET features voltage control, very fast switching, ease of paralleling and temperature stability of the electrical parameters.
  • Repetitive avalanche ratings
  • Dynamic dv/dt rating
  • Hermetically sealed
  • Simple drive requirements
  • Ease of paralleling

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
8A
Drain Source Voltage Vds:
100V
On Resistance Rds(on):
180mohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
4V
Power Dissipation Pd:
25W
Transistor Case Style:
TO-205AD
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Applications

  • Defence, Military & Aerospace
  • Commercial
  • Power Management

Legislation and Environmental

Product Traceability
RoHS Compliant:
No
Authorized Distributor

Associated Products