Low

INFINEON  2N6782  MOSFET Transistor, N Channel, 3.5 A, 100 V, 600 mohm, 10 V, 4 V

INFINEON 2N6782
Technical Data Sheet (131.22KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The 2N6782 is an N-channel Hi-Rel MOSFET Power Transistor features an efficient geometry and unique processing of this latest state of the art design achieves very low on-state resistance combined with high transconductance. This IRFF110 HEXFET technology MOSFET features voltage control, very fast switching, ease of paralleling and temperature stability of the electrical parameters.
  • Repetitive avalanche ratings
  • Dynamic dv/dt rating
  • Hermetically sealed
  • Simple drive requirements
  • Ease of paralleling

 

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
3.5A
Drain Source Voltage Vds:
100V
On Resistance Rds(on):
0.6ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
4V
Power Dissipation Pd:
15W
Transistor Case Style:
TO-205AF
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
Operating Temperature Min:
-55 °C
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Defence, Military & Aerospace;
  • Commercial;
  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
No
Authorized Distributor

Associated Products