Low

INFINEON  2N6770  MOSFET Transistor, N Channel, 12 A, 500 V, 400 mohm, 10 V, 4 V

INFINEON 2N6770
Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
2N6770
Newark Part No.:
09F6537
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 2N6770 is an N-channel Hi-Rel MOSFET Power Transistor features an efficient geometry and unique processing of this latest state of the art design achieves very low on-state resistance combined with high transconductance, superior reverse energy and diode recovery dv/dt capability. This IRF450 HEXFET technology MOSFET features voltage control, very fast switching and ease of paralleling and temperature stability of the electrical parameters.
  • Repetitive avalanche ratings
  • Dynamic dv/dt rating
  • Hermetically sealed
  • Simple drive requirements
  • Ease of paralleling

 

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
12A
Drain Source Voltage Vds:
500V
On Resistance Rds(on):
0.4ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
4V
Power Dissipation Pd:
150W
Transistor Case Style:
TO-204AA
No. of Pins:
2Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Applications

  • Defence, Military & Aerospace;
  • Commercial;
  • Power Management

Legislation and Environmental

Product Traceability
RoHS Compliant:
No
Authorized Distributor

Substitutes

MOSFET Transistor, N Channel, 12 A, 500 V, 400 mohm, 10 V, 4 V

INTERNATIONAL RECTIFIER

284 in stock

Price for: Each

1+ $20.50 10+ $16.16 25+ $15.36 50+ $14.56 More pricing

Buy
JANTX2N6770

MIL 500V SINGLE N-CHANNEL HI-REL MOSFET IN A TO-204A A PACKAGE

MICROSEMI

0

Pricing is unavailable. Please contact customer services.

MOSFET Transistor, N Channel, 14 A, 500 V, 400 mohm, 10 V, 2 V

NTE ELECTRONICS

57:  in stock

Price for: Each

1+ $14.92 50+ $13.54 100+ $12.38 250+ $11.44 More pricing

Buy