INTERNATIONAL RECTIFIER  2N6768  MOSFET Transistor, N Channel, 14 A, 400 V, 300 mohm, 10 V, 4 V

INTERNATIONAL RECTIFIER 2N6768

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Continuous Drain Current Id: 14A
  • Drain Source Voltage Vds: 400V
  • MSL: -
  • No. of Pins: 2
  • On Resistance Rds(on): 0.3ohm
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 150W
  • Rds(on) Test Voltage Vgs: 10V
  • SVHC: No SVHC (15-Jun-2015)
  • Threshold Voltage Vgs Typ: 4V
  • Transistor Case Style: TO-204AA
  • Transistor Polarity: N Channel

Availability

Availability:  14


  • 14 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 3/21/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $23.64 $23.64

Buy

Price

Quantity List Price
1 - 9 $23.64
10 - 99 $18.90
100 - 999 $14.31
1000 - 4999 $12.97
5000+ $11.70
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought